Cart

SFV12R-2STE9HLF

AMPH ICC

12POSITIONS FFC/FPC CONN
Supplier: Amphenol ICC
Matchcode: SFV12R2STE9HLF
Rutronik No.: COREC38943
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.2688 $
537.60 $

Prices

2,000 0.2688 $
4,000 0.2579 $
8,000 0.2491 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Series
SFV12
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?