Cart

SFV10R-2STE9HLF

AMPH ICC

10P ZIF FPC FFC RA
Supplier: Amphenol ICC
Matchcode: SFV10R2STBE1HLF
Rutronik No.: COREC34516
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.379 $
758.00 $

Prices

2,000 0.379 $
4,000 0.3463 $
8,000 0.3205 $

Parameter

No.of contacts
10
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
FFC FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?