Cart

RJSNE-5381-08

AMPH ICC

MODULAR JACK 8 PORTS RJSNE
Supplier: Amphenol ICC
Matchcode: RJSNE538108
Rutronik No.: CONIO2206
Unit Pack: 15
MOQ: 90
Packaging: TRAY
On request
11.64 $
1,047.60 $

Prices

90 11.64 $
180 11.24 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Series
RJSNE
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?