Cart

RJSAE538002

AMPH ICC

16P MODULAR JACK PORT CAT 5
Supplier: Amphenol ICC
Matchcode: RJSAE538002
Rutronik No.: CONIO2521
Unit Pack: 35
MOQ: 210
Packaging: TRAY
On request
5.43 $
1,140.30 $

Prices

210 5.43 $
630 5.02 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
RJSAE
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?