Cart

RJSAE-538M-02

AMPH ICC

8P8C MOD JACK R/A SHIELDED
Supplier: Amphenol ICC
Matchcode: RJSAE538M02
Rutronik No.: CONN1754
Unit Pack: 35
MOQ: 210
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
RJSAE
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?