Cart

RJMG1850071314R

AMPH ICC

RJ45 1x1 SMT Transformer Jack
Supplier: Amphenol ICC
Matchcode: RJMG1850071314R
Rutronik No.: CONIO2820
Unit Pack: 550
MOQ: 1100
Packaging: INDIVIDUAL
On request
6.68 $
7,348.00 $

Prices

1,100 6.68 $
2,200 6.31 $
3,300 5.93 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
N/A
Contact plating
GOLD
Series
RJMG1
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?