Cart

RJMG16421C1012A

AMPH ICC

MODULAR JACK ETHERNET RJ45
Supplier: Amphenol ICC
Matchcode: RJMG16421C1012A
Rutronik No.: CONIO2598
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Series
RJMG1
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?