Cart

RJHSE538408

AMPH ICC

8P RJ45 MODJACK STACKED GRN/YEL
Supplier: Amphenol ICC
Matchcode: RJHSE538408
Rutronik No.: CONIO2590
Unit Pack: 16
MOQ: 128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.15 $
915.20 $

Prices

128 7.15 $
208 6.89 $

Parameter

No.of contacts
08
Contact pitch
2.29 mm
Number of rows
01
Contact style
FEMALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.5 A
Voltage rating
125 V
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?