Cart

RJHSE5084

AMPH ICC

08P RJ45 MODJACK W.LED Y/G
Supplier: Amphenol ICC
Matchcode: RJHSE5084
Rutronik No.: COREC21168
Unit Pack: 36
MOQ: 2916
package: RJHSE
Packaging: TUBE
On request
0.6705 $
1,955.18 $

Parameter

Series
RJHSE
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Package
RJHSE
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?