Cart

RJHSE3385

AMPH ICC

08P RJ45 MODJACK UNSHIELD 180°
Supplier: Amphenol ICC
Matchcode: RJHSE3385
Rutronik No.: COREC30074
Unit Pack: 100
MOQ: 1200
Packaging: BULK
On request
1.87 $
2,244.00 $

Parameter

No.of contacts
08
Contact style
FEMALE
Series
RJHSE
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?