Cart

RJHSE-L38B

AMPH ICC

8P MODULAR JACK RJ45 RD/GR LED
Supplier: Amphenol ICC
Matchcode: RJHSEL38B
Rutronik No.: CONIO2727
Unit Pack: 120
MOQ: 1440
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
RJHSE
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?