Cart

RJHSE-5F80

AMPH ICC

08P RJ45 MODJACK R/A SHLD
Supplier: Amphenol ICC
Matchcode: RJHSE5F80
Rutronik No.: COREC40174
Unit Pack: 120
MOQ: 1440
package: RJHSE
Packaging: TUBE
On request
0.8363 $
1,204.27 $

Parameter

Oper.temperatur
-55 TO 85 °C
Series
RJHSE
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Package
RJHSE
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?