Cart

RJHSE-5081

AMPH ICC

08P RJ45 MODJACK 1PORT GRE/YEL
Supplier: Amphenol ICC
Matchcode: RJHSE5081
Rutronik No.: COREC22635
Unit Pack: 36
MOQ: 36
Packaging: BULK
In Stock
0.8583 $
30.90 $

Prices

36 0.8583 $
108 0.8253 $
216 0.8121 $
432 0.7791 $
936 0.7527 $

Parameter

No.of contacts
08
Contact style
FEMALE
Series
RJHSE
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?