Cart

RJHSE-5080

AMPH ICC

8P RJ45 MODJACK 1PORT W/O LED
Supplier: Amphenol ICC
Matchcode: RJHSE5080
Rutronik No.: COREC22631
Unit Pack: 36
MOQ: 2916
Packaging: BULK
On request
0.5405 $
1,576.10 $

Parameter

No.of contacts
08
Contact style
FEMALE
Oper.temperatur
-20 TO 85 °C
Series
RJHSE
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?