Cart

RJHSE-3380

AMPH ICC

8P MODULAR JACK SINGLE-PORT
Supplier: Amphenol ICC
Matchcode: RJHSE3380
Rutronik No.: CONIO2688
Unit Pack: 100
MOQ: 1200
Packaging: TRAY
On request
1.35 $
1,620.00 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
RJHSE
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?