Cart

RJE73-188-00410

AMPH ICC

8P MODULAR JACK RJ45 1PORT
Supplier: Amphenol ICC
Matchcode: RJE7318800410
Rutronik No.: CONIO2546
Unit Pack: 180
MOQ: 1260
Packaging: REEL
On request
2.51 $
3,162.60 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.0 A
Voltage rating
125 V
Series
RJE73
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?