Cart

RJE721881401

AMPH ICC

8P MODULAR JACK 8P8C W/O LED
Supplier: Amphenol ICC
Matchcode: RJE721881401
Rutronik No.: CONIO2482
Unit Pack: 50
MOQ: 550
Packaging: BOX
On request
3.15 $
1,732.50 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
RJE72
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?