Cart

RJE231660413T

AMPH ICC

06P 2PORT MOD. JACK TOP ENTRY
Supplier: Amphenol ICC
Matchcode: RJE231660413T
Rutronik No.: CONN1537
Unit Pack: 200
MOQ: 11200
Packaging: REEL
On request
0.33 $
3,696.00 $

Parameter

No.of contacts
06
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
ANGLED
Series
RJE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?