Cart

RJE061881310

AMPH ICC

08P 1PORT 8P8C VERTICLE MOUNT
Supplier: Amphenol ICC
Matchcode: RJE061881310
Rutronik No.: CONIO2469
Unit Pack: 90
MOQ: 2700
Packaging: TRAY
On request
1.52 $
4,104.00 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
_OTHER
Orientation
STRAIGHT
Series
RJE06
Feature funct.
8P8C
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?