Cart

RJCSE-5480-01

AMPH ICC

08P MODULAR JACK SLIM LINE SMT
Supplier: Amphenol ICC
Matchcode: RJCSE548001
Rutronik No.: CONIO2634
Unit Pack: 150
MOQ: 750
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
1,095.00 $

Prices

750 1.46 $
1,050 1.42 $
1,500 1.37 $

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?