Cart

OQ10125100J0G

AMPH ICC

10P TERMINALBLOCK CLOSE 3.5MM
Supplier: Amphenol ICC
Matchcode: OQ10125100J0G
Rutronik No.: COREC34248
Unit Pack: 330
MOQ: 2310
Packaging: INDIVIDUAL
On request
0.7096 $
1,639.18 $

Prices

2,310 0.7096 $
4,620 0.6568 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
OQ1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?