Cart

OQ08325100J0G

AMPH ICC

08P TERMINALBLOCK CLOSE 3.81MM
Supplier: Amphenol ICC
Matchcode: OQ08325100J0G
Rutronik No.: COREC34237
Unit Pack: 430
MOQ: 2150
Packaging: INDIVIDUAL
On request
0.5721 $
1,230.02 $

Prices

2,150 0.5721 $
6,450 0.5296 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
OQ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?