Cart

OQ06545000J0G

AMPH ICC

06P TERMINALBLOCK CLOSE 5.08MM
Supplier: Amphenol ICC
Matchcode: OQ06545000J0G
Rutronik No.: COREC34227
Unit Pack: 300
MOQ: 2100
Packaging: INDIVIDUAL
On request
0.4601 $
966.21 $

Prices

2,100 0.4601 $
6,300 0.4259 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Family
OQ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?