Cart

OQ06325100J0G

AMPH ICC

06P TERMINAL BLOCK CLOSE 3.81MM
Supplier: Amphenol ICC
Matchcode: OQ06325100J0G
Rutronik No.: COREC34225
Unit Pack: 560
MOQ: 2240
Packaging: INDIVIDUAL
On request
0.2369 $
530.66 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
OQ063
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?