Cart

OQ06155000J0G

AMPH ICC

06P TERMINAL BLOCK FLANGE 3.5MM
Supplier: Amphenol ICC
Matchcode: OQ06155000J0G
Rutronik No.: COREC34224
Unit Pack: 375
MOQ: 2250
Packaging: INDIVIDUAL
On request
0.4204 $
945.90 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Series
OQ061
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?