Cart

OQ04125100J0G

AMPH ICC

04P TERMINAL BLOCK 3,50MM R/A
Supplier: Amphenol ICC
Matchcode: OQ04125100J0G
Rutronik No.: COREC34206
Unit Pack: 620
MOQ: 2480
Packaging: INDIVIDUAL
On request
0.3123 $
774.50 $

Prices

2,480 0.3123 $
4,960 0.2853 $
9,920 0.2641 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
OQ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?