Cart

OQ02535000J0G

AMPH ICC

02P TERM.BLOCK SCREW 5.08MM
Supplier: Amphenol ICC
Matchcode: OQ02535000J0G
Rutronik No.: COREC34184
Unit Pack: 600
MOQ: 2400
Packaging: INDIVIDUAL
On request
0.1667 $
400.08 $

Prices

2,400 0.1667 $
7,200 0.1523 $
12,000 0.141 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Family
OQ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?