Cart

OP08000000J0G

AMPH ICC

08P TERM.BLOCK SCREW PLUGGAB.
Supplier: Amphenol ICC
Matchcode: OP08000000J0G
Rutronik No.: COREC34174
Unit Pack: 1000
MOQ: 3000
Packaging: INDIVIDUAL
On request
0.4115 $
1,234.50 $

Prices

3,000 0.4115 $
6,000 0.3759 $
12,000 0.348 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?