Cart

OP04000000J0G

AMPH ICC

04P TERM.BLOCK SCREW PLUGGAB.
Supplier: Amphenol ICC
Matchcode: OP04000000J0G
Rutronik No.: COREC34171
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.1045 $
209.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Series
OP040
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?