Cart

NQ03411000J0G

AMPH ICC

03P LOW PROFILE TERM.BLOCK
Supplier: Amphenol ICC
Matchcode: NQ03411000J0G
Rutronik No.: COREC36790
Unit Pack: 600
MOQ: 3000
Packaging: REEL
On request
0.4227 $
1,268.10 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Series
NQ034
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?