Cart

MUSBR-M1C1-M0

AMPH ICC

USB Connectors RUGGED TYPE C RA
Supplier: Amphenol ICC
Matchcode: MUSBRM1C1M0
Rutronik No.: CONIO2864
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
12.57 $
628.50 $

Parameter

No.of contacts
24
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
1.25 A
Voltage rating
100 V
Series
MUSBR-M1
IP Code
67 USB 3.1
Feature funct.
USB
Family
USB-TYPE-C
Brand
USB-TYPE-C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?