Cart

MUSBD11131

AMPH ICC

USB RUGGED WITH CABLE HEADER
Supplier: Amphenol ICC
Matchcode: MUSBD11131
Rutronik No.: COREC30752
Unit Pack: 60
MOQ: 60
Packaging: BULK
On request
12.05 $
723.00 $

Prices

60 12.05 $
120 11.59 $
180 11.41 $
240 10.94 $
420 10.56 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
MUSBD
Feature funct.
USB CABLE
Family
USB
Brand
USB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?