Cart

MUSB-B551-04

AMPH ICC

4P USB2.0A RECEPTACLE CONN
Supplier: Amphenol ICC
Matchcode: MUSBB55104
Rutronik No.: CONIO2915
Unit Pack: 80
MOQ: 400
Packaging: INDIVIDUAL
On request
8.37 $
3,348.00 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Series
MUSB
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?