Cart

MUSB-C111-30

AMPH ICC

USB A DUAL PORT FEMALE
Supplier: Amphenol ICC
Matchcode: MUSBC11130
Rutronik No.: CONIO1439
Unit Pack: 50
MOQ: 50
Packaging: BOX
In Stock
9.59 $
479.50 $

Prices

50 9.59 $
100 9.22 $
150 9.07 $
200 8.70 $
550 8.41 $

Parameter

No.of contacts
08
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
MUSB
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?