Cart

MUSB-A511-N0

AMPH ICC

USB RUGGED CONN. TYP A
Supplier: Amphenol ICC
Matchcode: MUSBA511N0
Rutronik No.: COREC39655
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.08 $
908.00 $

Prices

100 9.08 $
200 8.76 $
300 8.51 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?