Cart

MUSB-A111-M5

AMPH ICC

4P USB2.0A RECEPTACLE CONN
Supplier: Amphenol ICC
Matchcode: MUSBA111M5
Rutronik No.: CONIO2588
Unit Pack: 50
MOQ: 100
Packaging: INDIVIDUAL
On request
12.31 $
1,231.00 $

Prices

100 12.31 $
200 12.12 $
300 11.62 $
400 11.23 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
MUSB
IP Code
USB 2.0
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?