Cart

MUSB-2D11-004BP

AMPH ICC

DUST COVER FOR RUGGED TYPE B
Supplier: Amphenol ICC
Matchcode: MUSB2D11004BP
Rutronik No.: COREC39468
Unit Pack: 60
MOQ: 60
Packaging: BULK
On request
0.8634 $
51.80 $

Prices

60 0.8634 $
180 0.83 $
300 0.817 $
600 0.7838 $
1,260 0.7572 $

Parameter

Series
MUSB
Feature funct.
COVER
Family
DUST COVER
Brand
USB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?