Cart

MRJ258642BP

AMPH ICC

DUST COVER FOR RUGGED RJ
Supplier: Amphenol ICC
Matchcode: MRJ258642BP
Rutronik No.: CONN1729
Unit Pack: 60
MOQ: 60
Packaging: BOX
Soon available
2.17 $
130.20 $

Prices

60 2.17 $
120 2.08 $
240 2.04 $
480 1.97 $
840 1.90 $

Parameter

No.of contacts
0
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
RJ
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?