Cart

MRJ-5381-M1

AMPH ICC

08P MRJ CONNECTOR R/A
Supplier: Amphenol ICC
Matchcode: MRJ5381M1
Rutronik No.: CONIO1393
Unit Pack: 40
MOQ: 80
Packaging: INDIVIDUAL
On request
12.32 $
985.60 $

Prices

80 12.32 $
160 12.12 $
240 11.63 $
320 11.24 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Series
MRJ-5
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?