Cart

MDT275M02001

AMPH ICC

#7P PCI EXPRESS CONNECTOR
Supplier: Amphenol ICC
Matchcode: MDT275M02001
Rutronik No.: CONN1515
Unit Pack: 4750
MOQ: 4750
Packaging: REEL
On request
1.0211 $
4,850.23 $

Parameter

No.of contacts
67
Contact pitch
2.75 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
MDT
Brand
PCIE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?