LMJ11488112JLFG

Supplier: Amphenol ICC
Matchcode: LMJ11488112JLFG
Rutronik No.: CONN1196
Unit Pack: 100
MOQ: 5000
Packaging: TRAY
Parameter
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Series
- LMJ11
- Feature funct.
- RJ45/MODJA
- Family
- MODJAK
- Brand
- MODJAK
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 10 weeks