Cart

LD09P33E4GV00LF

AMPH ICC

09P SIGNAL DSUB RA US
Supplier: Amphenol ICC
Matchcode: LD09P33E4GV00LF
Rutronik No.: CONIO2317
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
0.7694 $
0.77 $

Prices

1 0.7694 $
300 0.7398 $
500 0.728 $
900 0.6984 $
1,200 0.6747 $

Parameter

No.of contacts
09
Contact pitch
1.60 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
LD09P
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?