Cart

L77TSEH09SOL2RM8

AMPH ICC

09P D-SUB FEMALE STRAIGHT
Supplier: Amphenol ICC
Matchcode: L77TSEH09SOL2RM8
Rutronik No.: COSUBD9170
Unit Pack: 81
MOQ: 243
Packaging: BULK
On request
1.03 $
250.29 $

Prices

243 1.03 $
486 1.0143 $
729 0.973 $
1,458 0.94 $

Parameter

No.of contacts
09
Number of rows
01
Contact style
FEMALE
Series
L77TS
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?