Cart

L77SDEH09SOL2RM8

AMPH ICC

09P D-SUB FEMALE PCB W.BOARDLOC
Supplier: Amphenol ICC
Matchcode: L77SDEH09SOL2RM8
Rutronik No.: COSUBD9031
Unit Pack: 180
MOQ: 180
Packaging: TRAY
On request
1.0349 $
186.28 $

Prices

180 1.0349 $
360 0.9951 $
720 0.9791 $
1,260 0.9393 $
2,160 0.9075 $

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
_OTHER
Orientation
_OTHER
Current rating
3.00 A
Series
L77SD
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?