Cart

L77SDCH37SOL2RM8

AMPH ICC

37P D-SUB FEMALE PCB W.BOARDLOC
Supplier: Amphenol ICC
Matchcode: L77SDCH37SOL2RM8
Rutronik No.: COSUBD9034
Unit Pack: 40
MOQ: 120
Packaging: BULK
On request
2.79 $
334.80 $

Prices

120 2.79 $
360 2.56 $
720 2.36 $

Parameter

No.of contacts
37
Contact style
FEMALE
Number of rows
02
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?