Cart

L77SDAG15SOL2RM5C309

AMPH ICC

15P D-SUB AU M3 STANDOFF 6.0MM
Supplier: Amphenol ICC
Matchcode: L77SDAG15SOL2RM5C309
Rutronik No.: CONIO2458
Unit Pack: 70
MOQ: 560
Packaging: BULK
On request
1.73 $
968.80 $

Prices

560 1.73 $
1,120 1.67 $

Parameter

No.of contacts
15
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
L77SD
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?