Cart

L77HDE15SD1CH4F

AMPH ICC

15P HD D-SUB SOCKET PCB
Supplier: Amphenol ICC
Matchcode: L77HDE15SD1CH4F
Rutronik No.: COSUBD9916
Unit Pack: 180
MOQ: 180
Packaging: BULK
On request
0.8989 $
161.80 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
L77
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?