Cart

L77HDAH26SOL2RM5C309

AMPH ICC

26P D-SUB FEMALE HIGH DENS. PCB
Supplier: Amphenol ICC
Matchcode: L77HDAH26SOL2RM5C309
Rutronik No.: COSUBD9961
Unit Pack: 70
MOQ: 560
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.13 $
1,752.80 $

Prices

560 3.13 $
1,050 3.03 $

Parameter

No.of contacts
26
Contact style
FEMALE
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?