Cart

L77DFEH09SOL2RM5

AMPH ICC

09P D-SUB FEMALE STRAIGHT PCB
Supplier: Amphenol ICC
Matchcode: L77DFEH09SOL2RM5
Rutronik No.: CONIO2410
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
8.01 $
1,602.00 $

Prices

200 8.01 $
400 7.73 $

Parameter

No.of contacts
09
Contact style
FEMALE
Series
L77DF
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?