Cart

L77DFE09SOL2RM8

AMPH ICC

09P D-SUB FEMALE STRAIGHT PCB
Supplier: Amphenol ICC
Matchcode: L77DFE09SOL2RM8
Rutronik No.: COSUBD7935
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
09
Contact style
MALE
Series
L77DF
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?